
E1008S.30.10 | |
|---|---|
DigiKey Part Number | CE1008G-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1008S.30.10 |
Description | CABLE 8COND 22AWG GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,95000 € | 344,95 € |
| 2 | 328,00000 € | 656,00 € |
| 3 | 318,41000 € | 955,23 € |
| 5 | 308,63600 € | 1.543,18 € |
| Unit Price without VAT: | 344,95000 € |
|---|---|
| Unit Price with VAT: | 410,49050 € |

