
CR6.A3.07 | |
|---|---|
DigiKey Part Number | CR6.A3.07-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | CR6.A3.07 |
Description | CABLE CAT6 8COND 23AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Blue |
Part Status Active | Features Flame Retardant, Rip Cord |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Alarm, Security, Sound |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21503 € | 215,03 € |
| Unit Price without VAT: | 0,21503 € |
|---|---|
| Unit Price with VAT: | 0,25589 € |






