
CR6.30.02 | |
|---|---|
DigiKey Part Number | CR6.30.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | CR6.30.02 |
Description | CABLE CAT6 8COND 23AWG WHITE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | Flame Retardant, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21774 € | 217,74 € |
| Unit Price without VAT: | 0,21774 € |
|---|---|
| Unit Price with VAT: | 0,25911 € |






