
CP6.A3.05 | |
|---|---|
DigiKey Part Number | CP6.A3.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | CP6.A3.05 |
Description | CABLE CAT6 8COND 23AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.200" (5.08mm) |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Features Flame Retardant, Rip Cord |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Alarm, Security, Sound |
Wire Gauge | Conductor Insulation Fluoropolymer |
Conductor Strand Solid | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34190 € | 341,90 € |
| Unit Price without VAT: | 0,34190 € |
|---|---|
| Unit Price with VAT: | 0,40686 € |



