
C9115A.41.10 | |
|---|---|
DigiKey Part Number | C9115-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C9115A.41.10 |
Description | CABLE 15CON 22AWG GRY SHLD 1000' |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.301" (7.65mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Obsolete | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 15 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |

