
C9113A.41.10 | |
|---|---|
DigiKey Part Number | C9113-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C9113A.41.10 |
Description | CABLE 8COND 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.233" (5.92mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64837 € | 648,37 € |
| 2.000 | 0,61608 € | 1.232,16 € |
| 3.000 | 0,59780 € | 1.793,40 € |
| 5.000 | 0,57539 € | 2.876,95 € |
| 7.000 | 0,56099 € | 3.926,93 € |
| 10.000 | 0,54603 € | 5.460,30 € |
| Unit Price without VAT: | 0,64837 € |
|---|---|
| Unit Price with VAT: | 0,77156 € |

