
C9111A.41.10 | |
|---|---|
DigiKey Part Number | C9111-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C9111A.41.10 |
Description | CABLE 4COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,07000 € | 480,07 € |
| 5 | 450,06600 € | 2.250,33 € |
| 10 | 420,06100 € | 4.200,61 € |
| Unit Price without VAT: | 480,07000 € |
|---|---|
| Unit Price with VAT: | 571,28330 € |

