
C9111A.41.10 | |
|---|---|
DigiKey Part Number | C9111-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C9111A.41.10 |
Description | CABLE 4CON 22AWG GRAY SHLD 1000' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,28000 € | 806,28 € |
| 2 | 766,23500 € | 1.532,47 € |
| 3 | 743,57000 € | 2.230,71 € |
| 5 | 715,77200 € | 3.578,86 € |
| 7 | 697,91714 € | 4.885,42 € |
| 10 | 679,36500 € | 6.793,65 € |
| Unit Price without VAT: | 806,28000 € |
|---|---|
| Unit Price with VAT: | 959,47320 € |

