
C9032A.41.10 | |
|---|---|
DigiKey Part Number | C9032-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C9032A.41.10 |
Description | CABLE 6COND 18AWG GRAY 500' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.303" (7.70mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,06000 € | 594,06 € |
| 5 | 556,94200 € | 2.784,71 € |
| 10 | 519,80900 € | 5.198,09 € |
| Unit Price without VAT: | 594,06000 € |
|---|---|
| Unit Price with VAT: | 706,93140 € |

