
C9014A.41.10 | |
|---|---|
DigiKey Part Number | C9014-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C9014A.41.10 |
Description | CABLE 10COND 22AWG GRAY 100' |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.265" (6.73mm) |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,52000 € | 154,52 € |
| 5 | 126,42600 € | 632,13 € |
| 10 | 98,33100 € | 983,31 € |
| Unit Price without VAT: | 154,52000 € |
|---|---|
| Unit Price with VAT: | 183,87880 € |

