
C9014A.41.10 | |
|---|---|
DigiKey Part Number | C9014-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C9014A.41.10 |
Description | CABLE 10COND 22AWG GRAY 500' |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.265" (6.73mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,30000 € | 442,30 € |
| 5 | 414,65200 € | 2.073,26 € |
| 10 | 387,01000 € | 3.870,10 € |
| Unit Price without VAT: | 442,30000 € |
|---|---|
| Unit Price with VAT: | 526,33700 € |

