
C8123.41.86 | |
|---|---|
DigiKey Part Number | C8123N-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8123.41.86 |
Description | CABLE 2COND 18AWG NAT SHLD 500' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Natural |
Part Status Discontinued at DigiKey | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/30 | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Conductor Material Copper, Tinned | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Shield Coverage 100% |

