
C8113.41.86 | |
|---|---|
DigiKey Part Number | C8113.41.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8113.41.86 |
Description | MULTI-PAIR 6COND 24AWG NATURAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,65084 € | 16.271,00 € |
| Unit Price without VAT: | 0,65084 € |
|---|---|
| Unit Price with VAT: | 0,77450 € |

