
C8111.41.03 | |
|---|---|
DigiKey Part Number | C8111R-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8111.41.03 |
Description | CABLE 2COND 16AWG RED SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Red |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 200°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/29 | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Conductor Material Copper, Tinned | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.198" (5.03mm) | Shield Coverage 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,09000 € | 425,09 € |
| 5 | 347,80400 € | 1.739,02 € |
| 10 | 270,51500 € | 2.705,15 € |
| Unit Price without VAT: | 425,09000 € |
|---|---|
| Unit Price with VAT: | 505,85710 € |




