
C8101.46.03 | |
|---|---|
DigiKey Part Number | C8101.46.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8101.46.03 |
Description | CABLE 2COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 18 AWG Foil 5000' (1524.0m) |
Category | Shield Type Foil |
Mfr | Length 5000' (1524.0m) |
Packaging Spool | Jacket Color Red |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -100°C ~ 200°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 19/30 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Annealed Tinned | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.165" (4.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 6,10526 € | 152.631,50 € |
| Unit Price without VAT: | 6,10526 € |
|---|---|
| Unit Price with VAT: | 7,26526 € |

