
C8101.41.03 | |
|---|---|
DigiKey Part Number | C8101-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8101.41.03 |
Description | CABLE 2COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165.000 | 1,43425 € | 236.651,25 € |
| Unit Price without VAT: | 1,43425 € |
|---|---|
| Unit Price with VAT: | 1,70676 € |

