
C8100.41.10 | |
|---|---|
DigiKey Part Number | C8100.41.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8100.41.10 |
Description | 1P/16 S FEP/FEP TL-GRAY |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Conductor Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | - | |
Number of Conductors | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165.000 | 0,44106 € | 72.774,90 € |
| Unit Price without VAT: | 0,44106 € |
|---|---|
| Unit Price with VAT: | 0,52486 € |

