Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8029.41.01

DigiKey Part Number
C8029-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C8029.41.01
Description
CABLE COAX PLEN RG-6 18AWG 500'
Customer Reference
Detailed Description
Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial - Plenum
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
RF Signal, Video
Features
18 AWG Unshielded Pair
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1343,85000 €343,85 €
2326,96000 €653,92 €
3317,40000 €952,20 €
5305,68600 €1.528,43 €
7298,16000 €2.087,12 €
10290,34200 €2.903,42 €
25270,99840 €6.774,96 €
Manufacturers Standard Package
Unit Price without VAT:343,85000 €
Unit Price with VAT:409,18150 €
Alternate Length
CABLE COAX PLEN RG-6 18AWG 100'
In-Stock: 0
Unit Price: 79,36000 €