
C8028.41.02 | |
|---|---|
DigiKey Part Number | C8028W-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8028.41.02 |
Description | CABLE COAXIAL RG-59 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-59 50.0' (15.24m) 71 Ohms |
Category | Impedance 71 Ohms |
Manufacturer Encore Wire | Length 50.0' (15.24m) |
Packaging Bulk | Jacket Color White |
Part Status Active | Usage CCTV |
Cable Type Coaxial | Conductor Material Copper, Bare |
Cable Group RG-59 | Dielectric Material Solid Polyethylene (PE) |
Wire Gauge 18 AWG (0.82mm²) | Dielectric Diameter 0.144" (3.66mm) |
Conductor Strand Solid | Shield Material Copper, Bare |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.238" (6.05mm) | VoP, Velocity of Propagation 78.0 |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 € | 46,73 € |
| 5 | 38,24000 € | 191,20 € |
| 10 | 29,74200 € | 297,42 € |
| Unit Price without VAT: | 46,73000 € |
|---|---|
| Unit Price with VAT: | 55,60870 € |





