
C8028.41.01 | |
|---|---|
DigiKey Part Number | C8028-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8028.41.01 |
Description | CABLE COAXIAL RG-59 18AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-59 100.0' (30.48m) 71 Ohms |
Category | Impedance 71 Ohms |
Manufacturer Encore Wire | Length 100.0' (30.48m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Usage CCTV |
Cable Type Coaxial | Conductor Material Copper, Bare |
Cable Group RG-59 | Dielectric Material Solid Polyethylene (PE) |
Wire Gauge 18 AWG (0.82mm²) | Dielectric Diameter 0.144" (3.66mm) |
Conductor Strand Solid | Shield Material Copper, Bare |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.238" (6.05mm) | VoP, Velocity of Propagation 78.0 |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,47000 € | 88,47 € |
| 2 | 84,19000 € | 168,38 € |
| 3 | 81,77333 € | 245,32 € |
| 5 | 78,80600 € | 394,03 € |
| 7 | 76,90286 € | 538,32 € |
| 10 | 74,92600 € | 749,26 € |
| Unit Price without VAT: | 88,47000 € |
|---|---|
| Unit Price with VAT: | 105,27930 € |


