
C8027.41.01 | |
|---|---|
DigiKey Part Number | C8027.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8027.41.01 |
Description | CABLE COAXIAL RG-59 22AWG 1000' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.36mm²) RG-59 1000.0' (304.80m) 71 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Encore Wire | Jacket Color Black |
Packaging Spool | Usage CCTV |
Part Status Active | Features 18 AWG Shielded Pair |
Cable Type Coaxial | Conductor Material Copper, Bare |
Cable Group RG-59 | Dielectric Material Cellular (Foam) Polyethylene (Cellular FPE) |
Wire Gauge 22 AWG (0.36mm²) | Dielectric Diameter 0.144" (3.66mm) |
Conductor Strand 7 Strands / 30 AWG | Shield Material Copper, Bare |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.238" (6.05mm) | VoP, Velocity of Propagation 78.0 |
Shield Type Braid | Base Product Number |
Impedance 71 Ohms |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 165.000 | 0,71963 € | 118.738,95 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

