
C7112A.46.01 | |
|---|---|
DigiKey Part Number | C7112A.46.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C7112A.46.01 |
Description | CABLE 2COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0096" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.261" (6.63mm) | |
Shield Type | Foil, Braid | |
Length | 5000' (1524.0m) | |
Jacket Color | Black | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 3,93940 € | 98.485,00 € |
| Unit Price without VAT: | 3,93940 € |
|---|---|
| Unit Price with VAT: | 4,68789 € |

