
C6360A.41.10 | |
|---|---|
DigiKey Part Number | C6360AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6360A.41.10 |
Description | CABLE 12COND 20AWG GRAY 100' |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,31000 € | 199,31 € |
| 2 | 189,59000 € | 379,18 € |
| 3 | 184,08667 € | 552,26 € |
| 5 | 177,33800 € | 886,69 € |
| 7 | 173,00714 € | 1.211,05 € |
| 10 | 168,50800 € | 1.685,08 € |
| Unit Price without VAT: | 199,31000 € |
|---|---|
| Unit Price with VAT: | 237,17890 € |




