
C6357A.41.10 | |
|---|---|
DigiKey Part Number | C6357-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6357A.41.10 |
Description | CABLE 9COND 20AWG GRAY 100' |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.317" (8.05mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,49000 € | 142,49 € |
| 2 | 135,56000 € | 271,12 € |
| 3 | 131,64333 € | 394,93 € |
| 5 | 126,83800 € | 634,19 € |
| 7 | 123,75429 € | 866,28 € |
| 10 | 120,55100 € | 1.205,51 € |
| 25 | 119,57680 € | 2.989,42 € |
| Unit Price without VAT: | 142,49000 € |
|---|---|
| Unit Price with VAT: | 169,56310 € |

