
C6355A.41.10 | |
|---|---|
DigiKey Part Number | C6355A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6355A.41.10 |
Description | CABLE 5COND 20AWG GRAY 500' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.254" (6.45mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,58000 € | 328,58 € |
| 2 | 312,44500 € | 624,89 € |
| 3 | 303,31667 € | 909,95 € |
| 5 | 292,95000 € | 1.464,75 € |
| Unit Price without VAT: | 328,58000 € |
|---|---|
| Unit Price with VAT: | 391,01020 € |

