4 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6353A.41.10

DigiKey Part Number
C6353A-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6353A.41.10
Description
CABLE 4COND 20AWG GRAY 500'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1298,05000 €298,05 €
2283,43000 €566,86 €
3275,15667 €825,47 €
5265,01800 €1.325,09 €
7264,09143 €1.848,64 €
Manufacturers Standard Package
Unit Price without VAT:298,05000 €
Unit Price with VAT:354,67950 €