
C6351A.41.10 | |
|---|---|
DigiKey Part Number | C6351A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6351A.41.10 |
Description | CABLE 2COND 20AWG GRAY 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.192" (4.88mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 € | 39,95 € |
| 2 | 38,02500 € | 76,05 € |
| 3 | 36,94000 € | 110,82 € |
| 5 | 35,61000 € | 178,05 € |
| 7 | 34,75857 € | 243,31 € |
| 10 | 33,87400 € | 338,74 € |
| 25 | 31,68440 € | 792,11 € |
| 50 | 30,10660 € | 1.505,33 € |
| 100 | 28,59230 € | 2.859,23 € |
| Unit Price without VAT: | 39,95000 € |
|---|---|
| Unit Price with VAT: | 47,54050 € |


