
C6348A.21.10 | |
|---|---|
DigiKey Part Number | W120-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6348A.21.10 |
Description | CABLE 2COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 € | 15,58 € |
| 2 | 14,84000 € | 29,68 € |
| 3 | 14,41667 € | 43,25 € |
| 5 | 13,90400 € | 69,52 € |
| 7 | 13,57429 € | 95,02 € |
| 10 | 13,23200 € | 132,32 € |
| 25 | 12,38640 € | 309,66 € |
| 50 | 11,77720 € | 588,86 € |
| 100 | 11,19280 € | 1.119,28 € |
| Unit Price without VAT: | 15,58000 € |
|---|---|
| Unit Price with VAT: | 18,54020 € |



