
C6103A.38.10 | |
|---|---|
DigiKey Part Number | C6103A.38.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6103A.38.10 |
Description | MULTI-PAIR 6COND 18AWG GRAY 500' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.338" (8.59mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 (3 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,64801 € | 16.200,25 € |
| Unit Price without VAT: | 0,64801 € |
|---|---|
| Unit Price with VAT: | 0,77113 € |

