6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6061A.41.01

DigiKey Part Number
C6061AB-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6061A.41.01
Description
MULTI-PAIR 6COND 20AWG BLK 500'
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.340" (8.64mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
Direct Burial
Voltage
350 V
Operating Temperature
-20°C ~ 80°C
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.