6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6047A.41.10

DigiKey Part Number
C6047-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6047A.41.10
Description
MULTI-PAIR 6COND 18AWG GRAY 100'
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.395" (10.03mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1134,86000 €134,86 €
2128,30500 €256,61 €
3124,59667 €373,79 €
5120,05200 €600,26 €
7117,13571 €819,95 €
10114,10600 €1.141,06 €
25112,72240 €2.818,06 €
Manufacturers Standard Package
Unit Price without VAT:134,86000 €
Unit Price with VAT:160,48340 €