
C5886.41.01 | |
|---|---|
DigiKey Part Number | C5886-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5886.41.01 |
Description | CABLE COAX RISER RG-6 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 50.0' (15.24m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 2 | 12,50000 € | 25,00 € |
| 3 | 12,15000 € | 36,45 € |
| 5 | 11,71600 € | 58,58 € |
| 7 | 11,43857 € | 80,07 € |
| 10 | 11,15000 € | 111,50 € |
| 25 | 10,43920 € | 260,98 € |
| 50 | 9,92660 € | 496,33 € |
| 100 | 9,43530 € | 943,53 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |




