C5886.31.01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 4.000
Unit Price: 0,64336 €
Datasheet
Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5886.31.01

DigiKey Part Number
C5886-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5886.31.01
Description
CBL COAX RISER RG-6 18AWG 1000'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Riser
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.263" (6.68mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1125,92000 €125,92 €
2119,80500 €239,61 €
3116,34667 €349,04 €
5112,10600 €560,53 €
7109,38571 €765,70 €
10106,55900 €1.065,59 €
Manufacturers Standard Package
Unit Price without VAT:125,92000 €
Unit Price with VAT:149,84480 €
Alternate Color
CBL COAX RISER RG-6 18AWG 1000'
In-Stock: 0
Unit Price: 0,11863 €