
C5785.41.02 | |
|---|---|
DigiKey Part Number | C5785-41-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5785.41.02 |
Description | CABLE COAXIAL RG-6 18AWG 500' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | White | |
Usage | CATV | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,41000 € | 75,41 € |
| 2 | 71,76500 € | 143,53 € |
| 3 | 69,70333 € | 209,11 € |
| 5 | 67,17800 € | 335,89 € |
| 7 | 65,55857 € | 458,91 € |
| 10 | 63,87500 € | 638,75 € |
| 25 | 59,71480 € | 1.492,87 € |
| 50 | 56,71400 € | 2.835,70 € |
| 100 | 53,83330 € | 5.383,33 € |
| Unit Price without VAT: | 75,41000 € |
|---|---|
| Unit Price with VAT: | 89,73790 € |




