Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5785.31.02

DigiKey Part Number
C5785W-31-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5785.31.02
Description
CABLE COAXIAL RG-6 18AWG 1000'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
White
Usage
CATV
Features
Quad Shield
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%, 100%, 40%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1140,30000 €140,30 €
2133,47500 €266,95 €
3129,61667 €388,85 €
5124,89000 €624,45 €
7121,85571 €852,99 €
10118,70400 €1.187,04 €
Manufacturers Standard Package
Unit Price without VAT:140,30000 €
Unit Price with VAT:166,95700 €
Alternate Color
CABLE COAXIAL RG-6 18AWG 1000'
In-Stock: 0
Unit Price: 0,13611 €
Alternate Length
CABLE COAXIAL RG-6 18AWG 500'
In-Stock: 5
Unit Price: 73,48000 €