
C5460.21.01 | |
|---|---|
DigiKey Part Number | C5460.21.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5460.21.01 |
Description | CABLE COAXIAL 18AWG 1000' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) 1000.0' (304.80m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | 16 Strands / 30 AWG | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Shield Type | - | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Antenna | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Poly-Vinyl Chloride (PVC) | |
Dielectric Diameter | - | |
Shield Material | - | |
Shield Coverage | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,24826 € | 6.206,50 € |
| Unit Price without VAT: | 0,24826 € |
|---|---|
| Unit Price with VAT: | 0,29543 € |

