
C5086A.52.01 | |
|---|---|
DigiKey Part Number | C5086A.52.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5086A.52.01 |
Description | CABLE COAXIAL 22AWG 3000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.36mm²) 3000.0' (914.40m) |
Category | Jacket (Insulation) Diameter 0.175" (4.45mm) |
Manufacturer Encore Wire | Length 3000.0' (914.40m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Usage Antenna |
Cable Type Coaxial | Conductor Material Copper, Bare |
Wire Gauge 22 AWG (0.36mm²) | Dielectric Material Poly-Vinyl Chloride (PVC) |
Conductor Strand 7 Strands / 30 AWG | Operating Temperature -20°C ~ 60°C |
Jacket (Insulation) Material Polyethylene (PE) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 27.000 | 1,33467 € | 36.036,09 € |
| Unit Price without VAT: | 1,33467 € |
|---|---|
| Unit Price with VAT: | 1,58826 € |

