
C5029.41.01 | |
|---|---|
DigiKey Part Number | C5029.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5029.41.01 |
Description | CABLE COAXIAL RG-11 14AWG 1000' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 14 AWG (2.08mm²) RG-11 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-11 | |
Wire Gauge | 14 AWG (2.08mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.395" (10.03mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | CATV, MATV, RF Signal | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.280" (7.11mm) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 61% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,65793 € | 16.448,25 € |
| Unit Price without VAT: | 0,65793 € |
|---|---|
| Unit Price with VAT: | 0,78294 € |

