
C4842A.41.10 | |
|---|---|
DigiKey Part Number | C4842AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4842A.41.10 |
Description | MULTI-PAIR 4COND 24AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.304" (7.72mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Low Capacitance | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,44000 € | 112,44 € |
| 2 | 106,98000 € | 213,96 € |
| 3 | 103,89667 € | 311,69 € |
| 5 | 100,11800 € | 500,59 € |
| 7 | 97,68857 € | 683,82 € |
| 10 | 95,16900 € | 951,69 € |
| 25 | 88,93520 € | 2.223,38 € |
| 50 | 84,43840 € | 4.221,92 € |
| 100 | 80,12110 € | 8.012,11 € |
| Unit Price without VAT: | 112,44000 € |
|---|---|
| Unit Price with VAT: | 133,80360 € |

