
C4842A.41.10 | |
|---|---|
DigiKey Part Number | C4842AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4842A.41.10 |
Description | MULTI-PAIR 4COND 24AWG GRAY 500' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.304" (7.72mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Low Capacitance | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,42000 € | 488,42 € |
| 2 | 464,32000 € | 928,64 € |
| 3 | 450,68000 € | 1.352,04 € |
| 5 | 433,96000 € | 2.169,80 € |
| 7 | 423,21571 € | 2.962,51 € |
| 10 | 412,06300 € | 4.120,63 € |
| Unit Price without VAT: | 488,42000 € |
|---|---|
| Unit Price with VAT: | 581,21980 € |

