
C4412ST.30.02 | |
|---|---|
DigiKey Part Number | C4412ST.30.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4412ST.30.02 |
Description | CABLE SPKR 4COND 22AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Speaker Cable White 22 AWG 1000.0' (304.8m) |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color White |
Packaging Bulk | Ratings UL Style CMR |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/0.0096" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.135" (3.43mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,19930 € | 4.982,50 € |
| Unit Price without VAT: | 0,19930 € |
|---|---|
| Unit Price with VAT: | 0,23717 € |

