
C4412ST.18.17 | |
|---|---|
DigiKey Part Number | C4412ST.18.17-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4412ST.18.17 |
Description | CABLE SPKR 4COND 22AWG BEIGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Speaker Cable Beige 22 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0096" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Beige | |
Ratings | UL Style CMR | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12786 € | 63,93 € |
| Unit Price without VAT: | 0,12786 € |
|---|---|
| Unit Price with VAT: | 0,15215 € |

