
C4412.25.02 | |
|---|---|
DigiKey Part Number | C4412.25.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4412.25.02 |
Description | CABLE 4COND 22AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color White |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.125" (3.18mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,10424 € | 2.606,00 € |
| Unit Price without VAT: | 0,10424 € |
|---|---|
| Unit Price with VAT: | 0,12405 € |





