
C4408ST.18.17 | |
|---|---|
DigiKey Part Number | C4408ST.18.17-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4408ST.18.17 |
Description | CABLE SPKR 2COND 22AWG BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Beige 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Beige |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/0.0096" | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10630 € | 53,15 € |
| Unit Price without VAT: | 0,10630 € |
|---|---|
| Unit Price with VAT: | 0,12650 € |

