Parametric Equivalent

C4205A.K9.10 | |
|---|---|
DigiKey Part Number | C4205A.K9.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4205A.K9.10 |
Description | CABLE 6COND 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.271" (6.88mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4205A.30.10 | Encore Wire | 0 | C4205A.30.10-ND | 1,06081 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 1,25986 € | 31.496,50 € |
| Unit Price without VAT: | 1,25986 € |
|---|---|
| Unit Price with VAT: | 1,49923 € |


