Parametric Equivalent

C4125A.30.10 | |
|---|---|
DigiKey Part Number | C4125A.30.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4125A.30.10 |
Description | CABLE 2COND 18AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4214A.30.10 | Encore Wire | 0 | C4214A.30.10-ND | 0,35511 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43899 € | 438,99 € |
| Unit Price without VAT: | 0,43899 € |
|---|---|
| Unit Price with VAT: | 0,52240 € |


