Image for C4102A.21.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4102A.21.10

DigiKey Part Number
C4102A.21.10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C4102A.21.10
Description
CABLE 4COND 22AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.189" (4.80mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Annealed Tinned
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
25.0000,28501 €7.125,25 €
Unit Price without VAT:0,28501 €
Unit Price with VAT:0,33916 €