
C4101A.30.10 | |
|---|---|
DigiKey Part Number | C4101A.30.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4101A.30.10 |
Description | CABLE 3COND 22AWG GRAY |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.176" (4.47mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Gray |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,43413 € | 10.853,25 € |
| Unit Price without VAT: | 0,43413 € |
|---|---|
| Unit Price with VAT: | 0,51661 € |

