
C4073A.41.10 | |
|---|---|
DigiKey Part Number | W130-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4073A.41.10 |
Description | CABLE 15COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.303" (7.70mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,82000 € | 96,82 € |
| 2 | 92,12500 € | 184,25 € |
| 3 | 89,47333 € | 268,42 € |
| 5 | 86,22600 € | 431,13 € |
| 7 | 84,13857 € | 588,97 € |
| 10 | 81,97200 € | 819,72 € |
| 25 | 76,61400 € | 1.915,35 € |
| 50 | 72,74920 € | 3.637,46 € |
| 100 | 69,03870 € | 6.903,87 € |
| Unit Price without VAT: | 96,82000 € |
|---|---|
| Unit Price with VAT: | 115,21580 € |




