
C4067A.41.10 | |
|---|---|
DigiKey Part Number | W129-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4067A.41.10 |
Description | CABLE 12COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,57000 € | 58,57 € |
| 2 | 55,75500 € | 111,51 € |
| 3 | 54,15333 € | 162,46 € |
| 5 | 52,20000 € | 261,00 € |
| 7 | 50,94571 € | 356,62 € |
| 10 | 49,64100 € | 496,41 € |
| 25 | 46,41800 € | 1.160,45 € |
| 50 | 44,09440 € | 2.204,72 € |
| 100 | 41,86360 € | 4.186,36 € |
| Unit Price without VAT: | 58,57000 € |
|---|---|
| Unit Price with VAT: | 69,69830 € |

